AE83396A1005N vs M83723/96W1005N feature comparison

AE83396A1005N Aero-Electric Connector Inc

Buy Now Datasheet

M83723/96W1005N Defense Logistics Agency

Buy Now
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AERO-ELECTRIC CONNECTOR INC DEFENSE LOGISTICS AGENCY
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8536.69.40.20
Additional Feature STANDARD: MIL-DTL-83723 SERIES III STANDARD: MIL-C 83723
Backshell Type SOLID SOLID
Body/Shell Style PLUG PLUG
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Finish Termination NOT APPLICABLE
Contact Gender MALE MALE
Contact Material NOT SPECIFIED
Contact Quantities 5 5
Contact Sizes 20 20
Coupling Type THREADED THREADED
Degrees of Rotation 105
Empty Shell NO
Environmental Characteristics CORROSION/ENVIRONMENT/FLUID RESISTANT ENVIRONMENT RESISTANT
Filter Feature NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Operating Temperature-Max 200 °C 200 °C
Operating Temperature-Min -65 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization N N
Shell Finish ANODIZED BLACK CADMIUM
Shell Material ALUMINUM ALLOY ALUMINUM ALLOY
Shell Size 10 10
Termination Type CRIMP CRIMP
Total Number of Contacts 5 5
Unique Insert Number 10-5 10-5
Base Number Matches 1 3
Contact Part Numbers M39029/4-110
Contact Type Crp Rear Rlse
Other Description Plug, Self Locking
MIL Conformance YES

Compare AE83396A1005N with alternatives

Compare M83723/96W1005N with alternatives