AE83385S2025N
vs
M83723/85G2025N
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
AERO-ELECTRIC CONNECTOR INC
|
DEFENSE LOGISTICS AGENCY
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8536.69.40.20
|
|
Additional Feature |
STANDARD: MIL-DTL-83723 SERIES III, COMPATIBLE CONTACT: M39029/4-110, M39029/4-113
|
STANDARD: MIL-C 83723
|
Backshell Type |
SOLID
|
SOLID
|
Body/Shell Style |
RECEPTACLE
|
RECEPTACLE
|
Connector Type |
MIL SERIES CONNECTOR
|
MIL SERIES CONNECTOR
|
Contact Finish Mating |
NOT SPECIFIED
|
|
Contact Gender |
MALE
|
MALE
|
Contact Material |
NOT SPECIFIED
|
|
Coupling Type |
THREADED
|
THREADED
|
DIN Conformance |
NO
|
|
Empty Shell |
NO
|
|
Environmental Characteristics |
ENVIRONMENT RESISTANT; FLUID RESISTANT
|
ENVIRONMENT RESISTANT
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
|
MIL Conformance |
YES
|
YES
|
Mixed Contacts |
NO
|
YES
|
Mounting Type |
CABLE AND PANEL
|
CABLE AND PANEL
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Shell Material |
STAINLESS STEEL
|
STAINLESS STEEL
|
Shell Size |
20
|
20
|
Termination Type |
CRIMP
|
CRIMP
|
Total Number of Contacts |
25
|
25
|
Base Number Matches |
1
|
1
|
Contact Part Numbers |
|
M39029/4-110,M39029/4-113
|
Contact Quantities |
|
19,6
|
Contact Sizes |
|
20,12
|
Contact Type |
|
Crp Rear Rlse
|
Other Description |
|
Receptacle, Jam Nut
|
Operating Temperature-Max |
|
200 °C
|
Operating Temperature-Min |
|
-55 °C
|
Polarization |
|
N
|
Unique Insert Number |
|
20-25
|
|
|
|
Compare AE83385S2025N with alternatives
Compare M83723/85G2025N with alternatives