AE83383R1005N vs M83723/83R1005N feature comparison

AE83383R1005N Aero-Electric Connector Inc

Buy Now Datasheet

M83723/83R1005N TE Connectivity

Buy Now
Part Life Cycle Code Active Obsolete
Ihs Manufacturer AERO-ELECTRIC CONNECTOR INC TE CONNECTIVITY LTD
Reach Compliance Code unknown compliant
ECCN Code EAR99
HTS Code 8536.69.40.20
Additional Feature STANDARD: MIL-DTL-83723 SERIES III STANDARD: MIL-DTL-83723
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender MALE MALE
Contact Quantities 5
Contact Sizes 20
Coupling Type THREADED THREADED
Degrees of Rotation 105
Empty Shell NO NO
Environmental Characteristics CORROSION/ENVIRONMENT/FLUID RESISTANT ENVIRONMENT RESISTANT
Filter Feature NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL CABLE AND PANEL
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization N
Shell Finish NICKEL
Shell Material ALUMINUM ALLOY
Shell Size 10 10
Termination Type CRIMP CRIMP
Total Number of Contacts 5 5
Unique Insert Number 10-5
Base Number Matches 1 5
Rohs Code Yes
Contact Finish Mating NOT APPLICABLE
DIN Conformance NO
IEC Conformance NO
MIL Conformance YES

Compare AE83383R1005N with alternatives

Compare M83723/83R1005N with alternatives