AE83382S2039N vs M83723/82S2039N feature comparison

AE83382S2039N Aero-Electric Connector Inc

Buy Now Datasheet

M83723/82S2039N Defense Logistics Agency

Buy Now
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AERO-ELECTRIC CONNECTOR INC DEFENSE LOGISTICS AGENCY
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8536.69.40.20
Additional Feature STANDARD: MIL-DTL-83723 SERIES III, COMPATIBLE CONTACT: M39029/5-115, M39029/5-116 STANDARD: MIL-C 83723
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED
Coupling Type THREADED THREADED
DIN Conformance NO
Empty Shell NO
Environmental Characteristics ENVIRONMENT RESISTANT; FLUID RESISTANT ENVIRONMENT RESISTANT
Filter Feature NO NO
IEC Conformance NO
MIL Conformance YES YES
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO YES
Mounting Type CABLE AND PANEL CABLE AND PANEL
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Material STAINLESS STEEL STAINLESS STEEL
Shell Size 20 20
Termination Type CRIMP CRIMP
Total Number of Contacts 39 39
Base Number Matches 1 3
Contact Part Numbers M39029/5-115,M39029/5-116
Contact Quantities 37,2
Contact Sizes 20,16
Contact Type Crp Rear Rlse
Other Description Receptacle, Wall Mount
Operating Temperature-Max 200 °C
Operating Temperature-Min -55 °C
Polarization N
Unique Insert Number 20-39

Compare AE83382S2039N with alternatives

Compare M83723/82S2039N with alternatives