AE83382K803N vs AE83382R803N feature comparison

AE83382K803N Aero-Electric Connector Inc

Buy Now Datasheet

AE83382R803N Aero-Electric Connector Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AERO-ELECTRIC CONNECTOR INC AERO-ELECTRIC CONNECTOR INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.20 8536.69.40.20
Additional Feature STANDARD: MIL-DTL-83723 SERIES III STANDARD: MIL-DTL-83723 SERIES III
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Finish Termination NOT APPLICABLE
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED
Contact Quantities 3 3
Contact Sizes 20 20
Coupling Type THREADED THREADED
Degrees of Rotation 105 105
Empty Shell NO NO
Environmental Characteristics CORROSION/ENVIRONMENT/FLUID RESISTANT CORROSION/ENVIRONMENT/FLUID RESISTANT
Filter Feature NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL CABLE AND PANEL
Operating Temperature-Max 200 °C 200 °C
Operating Temperature-Min -65 °C -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization N N
Shell Material STAINLESS STEEL ALUMINUM ALLOY
Shell Size 8 8
Termination Type CRIMP CRIMP
Total Number of Contacts 3 3
Unique Insert Number 8-3 8-3
Base Number Matches 2 2
Shell Finish NICKEL

Compare AE83382K803N with alternatives

Compare AE83382R803N with alternatives