AE83371W22327 vs M83723/76A22327 feature comparison

AE83371W22327 Aero-Electric Connector Inc

Buy Now Datasheet

M83723/76A22327 Defense Logistics Agency

Buy Now
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active Active
Ihs Manufacturer AERO-ELECTRIC CONNECTOR INC DEFENSE LOGISTICS AGENCY
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8536.69.40.20
Additional Feature STANDARD: MIL-DTL-83723 SERIES III, COMPATIBLE CONTACT: M39029/5-115 STANDARD: MIL-C 83723
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE PLUG
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Finish Mating CADMIUM OVER NICKEL
Contact Finish Termination CADMIUM OVER NICKEL
Contact Gender FEMALE MALE
Contact Material NOT SPECIFIED
Coupling Type BAYONET BAYONET
DIN Conformance NO
Empty Shell NO
Environmental Characteristics CORROSION RESISTANT; ENVIRONMENT RESISTANT; FLUID RESISTANT ENVIRONMENT RESISTANT
Filter Feature NO NO
IEC Conformance NO
MIL Conformance YES YES
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO YES
Mounting Type CABLE AND PANEL CABLE
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Finish CADMIUM ANODIZED BLACK
Shell Material ALUMINUM ALLOY ALUMINUM ALLOY
Shell Size 22 22
Termination Type CRIMP CRIMP
Total Number of Contacts 32 32
Base Number Matches 1 4
Contact Part Numbers M39029/4-110,M39029/4-113
Contact Quantities 26,6
Contact Sizes 20,12
Contact Type Crp Rear Rlse
Other Description Plug, Straight
Operating Temperature-Max 200 °C
Operating Temperature-Min -55 °C
Polarization 7
Unique Insert Number 22-32

Compare AE83371W22327 with alternatives

Compare M83723/76A22327 with alternatives