AE776W14-18PW vs MS3476A14-18PW feature comparison

AE776W14-18PW Aero-Electric Connector Inc

Buy Now Datasheet

MS3476A14-18PW ITT Interconnect Solutions

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer AERO-ELECTRIC CONNECTOR INC ITT CANNON
Reach Compliance Code compliant compliant
Additional Feature STANDARD: MIL-DTL-26482 STANDARD: MIL-C-26482, COMPATIBLE CONTACT: M39029/4-110
Backshell Type SOLID SOLID
Body/Shell Style PLUG PLUG
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Finish Mating CADMIUM OVER NICKEL GOLD
Contact Finish Termination CADMIUM OVER NICKEL GOLD
Contact Gender MALE MALE
Contact Material NOT SPECIFIED COPPER ALLOY
Coupling Type BAYONET BAYONET
DIN Conformance NO NO
Empty Shell NO NO
Environmental Characteristics CORROSION RESISTANT; ENVIRONMENT RESISTANT; FLUID RESISTANT FLUID RESISTANT
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance YES YES
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Finish CADMIUM
Shell Material ALUMINUM ALLOY ALUMINUM ALLOY
Shell Size 14 14
Termination Type CRIMP CRIMP
Total Number of Contacts 18 18
Base Number Matches 1 6
JESD-609 Code e4
Mating Information MULTIPLE MATING PARTS AVAILABLE

Compare AE776W14-18PW with alternatives

Compare MS3476A14-18PW with alternatives