AE776A14-19PW
vs
MS3476L14-19PW
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
AERO-ELECTRIC CONNECTOR INC
SOURIAU INC
Reach Compliance Code
compliant
compliant
Additional Feature
STANDARD: MIL-DTL-26482
STANDARD: MIL-C-26482, POLARIZED, COMPATIBLE CONTACT: M39029/4-110
Backshell Type
SOLID
SOLID
Body/Shell Style
PLUG
PLUG
Connector Type
MIL SERIES CONNECTOR
MIL SERIES CONNECTOR
Contact Finish Mating
NOT SPECIFIED
GOLD
Contact Gender
MALE
MALE
Contact Material
NOT SPECIFIED
Coupling Type
BAYONET
BAYONET
DIN Conformance
NO
NO
Empty Shell
NO
NO
Environmental Characteristics
CORROSION RESISTANT; ENVIRONMENT RESISTANT; FLUID RESISTANT
ENVIRONMENT/FLUID RESISTANT
Filter Feature
NO
NO
IEC Conformance
NO
NO
MIL Conformance
YES
YES
Mixed Contacts
NO
NO
Mounting Type
CABLE
CABLE
Option
GENERAL PURPOSE
GENERAL PURPOSE
Shell Material
ALUMINUM ALLOY
ALUMINUM ALLOY
Shell Size
14
14
Termination Type
CRIMP
CRIMP
Total Number of Contacts
19
19
Base Number Matches
1
10
ECCN Code
EAR99
HTS Code
8536.69.40.20
Contact Finish Termination
GOLD
JESD-609 Code
e4
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Shell Finish
NICKEL
Compare AE776A14-19PW with alternatives