AE770W22-21SZ vs MS3470W2221SZ feature comparison

AE770W22-21SZ Aero-Electric Connector Inc

Buy Now Datasheet

MS3470W2221SZ TE Connectivity

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer AERO-ELECTRIC CONNECTOR INC TYCO ELECTRONICS AMP
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8536.69.40.20
Additional Feature STANDARD: MIL-DTL-26482 SERIES II, POLARIZED COMPATIBLE CONTACT: M39029/5-116
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Finish Termination NOT APPLICABLE
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED
Contact Quantities 21
Contact Sizes 16
Coupling Type BAYONET BAYONET
Degrees of Rotation 349
Empty Shell NO YES
Environmental Characteristics CORROSION/ENVIRONMENT/FLUID RESISTANT ENVIRONMENT RESISTANT; MOISTURE RESISTANT
Filter Feature NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE PANEL
Operating Temperature-Max 175 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization Z
Shell Finish CADMIUM CADMIUM
Shell Material ALUMINUM ALLOY ALUMINUM ALLOY
Shell Size 22 22
Termination Type CRIMP
Total Number of Contacts 21 21
Unique Insert Number 22-21
Base Number Matches 1 2
DIN Conformance NO
IEC Conformance NO
MIL Conformance YES

Compare AE770W22-21SZ with alternatives

Compare MS3470W2221SZ with alternatives