AE770W18-8P
vs
MS3470W18-8P
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
AERO-ELECTRIC CONNECTOR INC
|
TE CONNECTIVITY LTD
|
Reach Compliance Code |
unknown
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.20
|
8536.69.40.20
|
Additional Feature |
STANDARD: MIL-DTL-26482 SERIES II
|
STANDARD: MIL-DTL-26482
|
Backshell Type |
SOLID
|
SOLID
|
Body/Shell Style |
RECEPTACLE
|
RECEPTACLE
|
Connector Type |
MIL SERIES CONNECTOR
|
MIL SERIES CONNECTOR
|
Contact Finish Mating |
NOT SPECIFIED
|
|
Contact Finish Termination |
NOT APPLICABLE
|
|
Contact Gender |
MALE
|
MALE
|
Contact Material |
NOT SPECIFIED
|
|
Contact Quantities |
8
|
|
Contact Sizes |
12
|
|
Coupling Type |
BAYONET
|
BAYONET
|
Degrees of Rotation |
|
|
Empty Shell |
NO
|
YES
|
Environmental Characteristics |
CORROSION/ENVIRONMENT/FLUID RESISTANT
|
ENVIRONMENT RESISTANT; MOISTURE RESISTANT
|
Filter Feature |
NO
|
NO
|
Mating Information |
MULTIPLE MATING PARTS AVAILABLE
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts |
NO
|
NO
|
Mounting Type |
CABLE
|
CABLE AND PANEL
|
Operating Temperature-Max |
175 °C
|
200 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Polarization |
N
|
N
|
Shell Finish |
CADMIUM
|
CADMIUM
|
Shell Material |
ALUMINUM ALLOY
|
ALUMINUM ALLOY
|
Shell Size |
18
|
18
|
Termination Type |
CRIMP
|
CRIMP
|
Total Number of Contacts |
8
|
8
|
Unique Insert Number |
18-8
|
|
Base Number Matches |
4
|
2
|
Rohs Code |
|
No
|
Samacsys Manufacturer |
|
TE Connectivity
|
Contact Style |
|
RND PIN-SKT
|
DIN Conformance |
|
NO
|
EMI Shielded |
|
NO
|
IEC Conformance |
|
NO
|
MIL Conformance |
|
NO
|
Mains Connector Rating |
|
23A
|
Number Of Connectors |
|
ONE
|
Number of Ports |
|
1
|
Panel Mount |
|
NO
|
Polarization Key |
|
POLARIZED
|
Rated Current (Signal) |
|
23 A
|
Rated Voltage |
|
850 V
|
Wire Size-Max |
|
12 AWG
|
Wire Size-Min |
|
14 AWG
|
|
|
|
Compare AE770W18-8P with alternatives
Compare MS3470W18-8P with alternatives