AE770L18-11SZ
vs
MS3470A1811SZ
feature comparison
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
AERO-ELECTRIC CONNECTOR INC
|
TYCO ELECTRONICS AMP
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8536.69.40.20
|
|
Backshell Type |
SOLID
|
SOLID
|
Connector Type |
MIL SERIES CONNECTOR
|
MIL SERIES CONNECTOR
|
Base Number Matches |
1
|
2
|
Additional Feature |
|
COMPATIBLE CONTACT: M39029/5-116
|
Body/Shell Style |
|
RECEPTACLE
|
Contact Gender |
|
FEMALE
|
Coupling Type |
|
BAYONET
|
DIN Conformance |
|
NO
|
Empty Shell |
|
YES
|
Environmental Characteristics |
|
ENVIRONMENT RESISTANT; MOISTURE RESISTANT
|
Filter Feature |
|
NO
|
IEC Conformance |
|
NO
|
MIL Conformance |
|
YES
|
Mating Information |
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts |
|
NO
|
Mounting Type |
|
PANEL
|
Option |
|
GENERAL PURPOSE
|
Shell Material |
|
ALUMINUM ALLOY
|
Shell Size |
|
18
|
Total Number of Contacts |
|
11
|
|
|
|
Compare AE770L18-11SZ with alternatives
Compare MS3470A1811SZ with alternatives