AE770L14-4P
vs
MS3470W14-4P
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
AERO-ELECTRIC CONNECTOR INC
|
AERO-ELECTRIC CONNECTOR INC
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8536.69.40.20
|
|
Backshell Type |
SOLID
|
SOLID
|
Connector Type |
MIL SERIES CONNECTOR
|
MIL SERIES CONNECTOR
|
Contact Finish Mating |
NOT SPECIFIED
|
NOT SPECIFIED
|
Contact Material |
NOT SPECIFIED
|
NOT SPECIFIED
|
Base Number Matches |
2
|
7
|
Pbfree Code |
|
No
|
Additional Feature |
|
STANDARD: MIL-DTL-26482, COMPATIBLE CONTACTS: M39029/4-113
|
Body/Shell Style |
|
RECEPTACLE
|
Contact Gender |
|
MALE
|
Coupling Type |
|
BAYONET
|
DIN Conformance |
|
NO
|
Empty Shell |
|
NO
|
Environmental Characteristics |
|
CORROSION RESISTANT; ENVIRONMENT RESISTANT; FLUID RESISTANT
|
Filter Feature |
|
NO
|
IEC Conformance |
|
NO
|
MIL Conformance |
|
YES
|
Mating Information |
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts |
|
NO
|
Mounting Type |
|
CABLE AND PANEL
|
Operating Temperature-Max |
|
200 °C
|
Operating Temperature-Min |
|
-65 °C
|
Option |
|
GENERAL PURPOSE
|
Shell Finish |
|
CADMIUM
|
Shell Material |
|
ALUMINUM ALLOY
|
Shell Size |
|
14
|
Termination Type |
|
CRIMP
|
Total Number of Contacts |
|
4
|
|
|
|
Compare AE770L14-4P with alternatives
Compare MS3470W14-4P with alternatives