AE550LS16-10PY
vs
ACC00A16-10PY(072)
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
AERO-ELECTRIC CONNECTOR INC
AMPHENOL CORP
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.20
8536.69.40.20
Additional Feature
STANDARD: MIL-DTL-5015 SERIES III, COMPATIBLE CONTACT: M39029/29-213
STANDARD: MIL-DTL-5015, POLARIZED
Backshell Type
SOLID
SOLID
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
MIL SERIES CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Gender
MALE
MALE
Contact Material
NOT SPECIFIED
Contact Quantities
3
3
Contact Sizes
12
12
Coupling Type
THREADED
THREADED
DIN Conformance
NO
Degrees of Rotation
270
270
Empty Shell
NO
NO
Environmental Characteristics
CORROSION RESISTANT; FLUID RESISTANT
CORROSION/MOISTURE RESISTANT
Filter Feature
NO
NO
IEC Conformance
NO
MIL Conformance
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Type
CABLE AND PANEL
CABLE AND PANEL
Option
GENERAL PURPOSE
GENERAL PURPOSE
Polarization
Y
Y
Shell Material
STAINLESS STEEL
ALUMINIUM ALLOY
Shell Size
16
16
Termination Type
CRIMP
CRIMP
Total Number of Contacts
3
3
Base Number Matches
1
1
Other Description
WALL MOUNTING RECEPTACLE
Insulator Material
NEOPRENE
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Shell Finish
GRAY ZINC NICKEL
Unique Insert Number
16-10
Compare AE550LS16-10PY with alternatives
Compare ACC00A16-10PY(072) with alternatives