AE376RAA270FLZ
vs
AE376RAA270FPH
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Not Recommended
Not Recommended
Ihs Manufacturer
COILCRAFT INC
COILCRAFT INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8504.50.80.00
8504.50.80.00
Case/Size Code
1206
1206
Construction
Rectangular
Rectangular
Core Material
CERAMIC
CERAMIC
DC Resistance
0.11 Ω
0.11 Ω
Inductance-Nom (L)
0.027 µH
0.027 µH
Inductor Application
RF INDUCTOR
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e4
e0
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
1.52 mm
1.52 mm
Package Length
3.56 mm
3.56 mm
Package Style
SMT
SMT
Package Width
2.16 mm
2.16 mm
Packing Method
TR, Plastic, 7 Inch
TR, Plastic, 7 Inch
Quality Factor-Min (at L-nom)
50
50
Rated Current-Max
0.9 A
0.9 A
Self Resonance Frequency
1800 MHz
1800 MHz
Shape/Size Description
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Shielded
NO
NO
Special Feature
Q MEASURED AT 300 MHZ
Q MEASURED AT 300 MHZ
Surface Mount
YES
YES
Terminal Finish
Silver/Palladium/Platinum (Ag/Pd/Pt)
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Terminal Placement
DUAL ENDED
DUAL ENDED
Terminal Shape
WRAPAROUND
WRAPAROUND
Test Frequency
100 MHz
100 MHz
Tolerance
1%
1%
Base Number Matches
1
1
Compare AE376RAA270FLZ with alternatives
Compare AE376RAA270FPH with alternatives