AE336RAA910JAU vs ML336RAA910JLZ feature comparison

AE336RAA910JAU Coilcraft Inc

Buy Now Datasheet

ML336RAA910JLZ Coilcraft Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Not Recommended
Ihs Manufacturer COILCRAFT INC COILCRAFT INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Case/Size Code 0805 0805
Construction Wirewound Rectangular
Core Material CERAMIC Ceramic
DC Resistance 0.48 Ω 0.48 Ω
Inductance-Nom (L) 0.091 µH 0.091 µH
Inductor Application RF INDUCTOR RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
JESD-609 Code e4
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 1.52 mm 1.52 mm
Package Length 2.29 mm 2.29 mm
Package Style SMT SMT
Package Width 1.73 mm 1.73 mm
Packing Method TR, Plastic, 7 Inch TR, Plastic, 7 Inch
Quality Factor-Min (at L-nom) 49 49
Rated Current-Max 0.39 A 0.39 A
Self Resonance Frequency 1060 MHz 1060 MHz
Shape/Size Description RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Shielded NO NO
Surface Mount YES YES
Terminal Finish Gold (Au) - with Nickel (Ni) barrier SILVER PALLADIUM PLATINUM
Terminal Placement DUAL ENDED DUAL ENDED
Terminal Shape WRAPAROUND WRAPAROUND
Test Frequency 150 MHz 150 MHz
Tolerance 5% 5%
Base Number Matches 1 1
Pbfree Code Yes
Package Description 0907
Special Feature Q IS MEASURED AT 250 MHZ

Compare AE336RAA910JAU with alternatives

Compare ML336RAA910JLZ with alternatives