AE336RAA430GAH vs AE336RAA430GSZ feature comparison

AE336RAA430GAH Coilcraft Inc

Buy Now Datasheet

AE336RAA430GSZ Coilcraft Inc

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Not Recommended Not Recommended
Ihs Manufacturer COILCRAFT INC COILCRAFT INC
Package Description 0907 0907
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Case/Size Code 0805 0805
Construction Chip Chip
Core Material CERAMIC CERAMIC
DC Resistance 0.34 Ω 0.34 Ω
Inductance-Nom (L) 0.043 µH 0.043 µH
Inductor Application RF INDUCTOR RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
JESD-609 Code e4 e0
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 1.52 mm 1.52 mm
Package Length 2.29 mm 2.29 mm
Package Style SMT SMT
Package Width 1.73 mm 1.73 mm
Packing Method TR, Plastic, 7 Inch TR, Plastic, 7 Inch
Quality Factor-Min (at L-nom) 45 45
Rated Current-Max 0.5 A 0.5 A
Self Resonance Frequency 1440 MHz 1440 MHz
Shape/Size Description RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Shielded NO NO
Special Feature Q MEASURED AT 250 MHZ Q MEASURED AT 250 MHZ
Surface Mount YES YES
Terminal Finish Gold (Au) - with Nickel (Ni) barrier Tin/Lead (Sn63Pb37)
Terminal Placement DUAL ENDED DUAL ENDED
Terminal Shape WRAPAROUND WRAPAROUND
Test Frequency 200 MHz 200 MHz
Tolerance 2% 2%
Base Number Matches 1 1

Compare AE336RAA430GAH with alternatives

Compare AE336RAA430GSZ with alternatives