AE326WD35PB-LC vs D38999/26TD35HB-LC feature comparison

AE326WD35PB-LC Aero-Electric Connector Inc

Buy Now Datasheet

D38999/26TD35HB-LC TE Connectivity

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer AERO-ELECTRIC CONNECTOR INC TE CONNECTIVITY LTD
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8536.69.40.20
Additional Feature STANDARD: MIL-DTL-38999 SERIES III, POLARIZED, RFI SHIELDED STANDARD: MIL-DTL-38999, SERIES III, EMI SHIELDED, POLARIZED
Backshell Type SOLID SOLID
Body/Shell Style PLUG PLUG
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Finish Mating NOT SPECIFIED NOT SPECIFIED
Contact Finish Termination NOT APPLICABLE
Contact Gender MALE MALE
Contact Material NOT SPECIFIED NOT SPECIFIED
Contact Quantities 37 37
Contact Sizes 22D 22D
Coupling Type THREADED THREADED
Degrees of Rotation 90 90
Empty Shell YES YES
Environmental Characteristics CORROSION/ENVIRONMENT/FLUID RESISTANT CORROSION/ENVIRONMENT RESISTANT
Filter Feature NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -65 °C -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization B B
Shell Finish CADMIUM DURMALON
Shell Material ALUMINUM ALLOY ALUMINUM ALLOY
Shell Size D D
Termination Type CRIMP CRIMP
Total Number of Contacts 37 37
Unique Insert Number D35 D35
Base Number Matches 1 2
Rohs Code Yes
DIN Conformance NO
IEC Conformance NO
Insulator Material POLYETHYLENE
MIL Conformance YES

Compare AE326WD35PB-LC with alternatives

Compare D38999/26TD35HB-LC with alternatives