AE324FC4PN
vs
D38999/24KC04PN
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
AERO-ELECTRIC CONNECTOR INC
TYCO ELECTRONICS AMP
Reach Compliance Code
unknown
unknown
Additional Feature
STANDARD: MIL-DTL-38999 SERIES III
MATRIX,FIREWALL,COMPATIBLE CONTACTS:M39029/58-364
Backshell Type
SOLID
SOLID
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
MIL SERIES CONNECTOR
Contact Gender
MALE
MALE
Coupling Type
THREADED
THREADED
DIN Conformance
NO
NO
Empty Shell
NO
NO
Environmental Characteristics
CORROSION/ENVIRONMENT/FLUID RESISTANT
ENVIRONMENT RESISTANT; MOISTURE RESISTANT
Filter Feature
NO
NO
IEC Conformance
NO
NO
MIL Conformance
YES
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Type
CABLE AND PANEL
CABLE AND PANEL
Option
GENERAL PURPOSE
GENERAL PURPOSE
Shell Finish
NICKEL
Shell Material
ALUMINUM ALLOY
STAINLESS STEEL
Shell Size
C
C
Termination Type
CRIMP
CRIMP
Total Number of Contacts
4
4
Base Number Matches
1
4
Contact Quantities
4
Contact Sizes
16
Operating Temperature-Max
200 °C
Operating Temperature-Min
-65 °C
Polarization
N
Unique Insert Number
C04
Compare AE324FC4PN with alternatives
Compare D38999/24KC04PN with alternatives