AE320FB98PN-LC
vs
TVS06RB-9-98PALC
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
AERO-ELECTRIC CONNECTOR INC
AMPHENOL CORP
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.20
8536.69.40.20
Additional Feature
STANDARD: MIL-DTL-38999 SERIES III
STANDARD: MIL-C-38999, COMPATIBLE CONTACT: 10-251415-205, EMI/RFI SHIELDED
Backshell Type
SOLID
SOLID
Body/Shell Style
RECEPTACLE
PLUG
Connector Type
MIL SERIES CONNECTOR
MIL SERIES CONNECTOR
Contact Gender
MALE
MALE
Contact Quantities
6
Contact Sizes
20
Coupling Type
THREADED
THREADED
Degrees of Rotation
95
Empty Shell
YES
YES
Environmental Characteristics
CORROSION/ENVIRONMENT/FLUID RESISTANT
ENVIRONMENT RESISTANT
Filter Feature
NO
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Type
CABLE AND PANEL
CABLE AND PANEL
Operating Temperature-Max
200 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Polarization
N
Shell Finish
NICKEL
Shell Material
ALUMINUM ALLOY
BRONZE
Shell Size
B
9
Termination Type
CRIMP
CRIMP
Total Number of Contacts
6
3
Unique Insert Number
B98
Base Number Matches
1
1
DIN Conformance
NO
IEC Conformance
NO
MIL Conformance
YES
Compare AE320FB98PN-LC with alternatives
Compare TVS06RB-9-98PALC with alternatives