AE312RAA18NGLZ
vs
AE312RAA18NGPH
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
COILCRAFT INC
COILCRAFT INC
Package Description
0704
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8504.50.80.00
8504.50.80.00
Case/Size Code
0603
0603
Construction
Rectangular
Rectangular
Core Material
CERAMIC
CERAMIC
DC Resistance
0.17 Ω
0.17 Ω
Inductance-Nom (L)
0.018 µH
0.018 µH
Inductor Application
RF INDUCTOR
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
GENERAL PURPOSE INDUCTOR
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
1.02 mm
1.02 mm
Package Length
1.8 mm
1.8 mm
Package Style
SMT
SMT
Package Width
1.12 mm
1.12 mm
Packing Method
TR, Paper, 7 Inch
TR, Paper, 7 Inch
Quality Factor-Min (at L-nom)
29
29
Rated Current-Max
0.6 A
0.6 A
Self Resonance Frequency
2680 MHz
2680 MHz
Shape/Size Description
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Shielded
NO
NO
Surface Mount
YES
YES
Terminal Finish
SILVER PALLADIUM PLATINUM
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Terminal Placement
DUAL ENDED
DUAL ENDED
Terminal Shape
WRAPAROUND
WRAPAROUND
Test Frequency
250 MHz
250 MHz
Tolerance
2%
2%
Base Number Matches
1
1
JESD-609 Code
e0
Compare AE312RAA18NGLZ with alternatives
Compare AE312RAA18NGPH with alternatives