AE312RAA18NGLU vs AE312RAA18NGSH feature comparison

AE312RAA18NGLU Coilcraft Inc

Buy Now Datasheet

AE312RAA18NGSH Coilcraft Inc

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer COILCRAFT INC COILCRAFT INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Case/Size Code 0603 0603
Construction Rectangular Rectangular
Core Material CERAMIC CERAMIC
DC Resistance 0.17 Ω 0.17 Ω
Inductance-Nom (L) 0.018 µH 0.018 µH
Inductor Application RF INDUCTOR RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
JESD-609 Code e4 e0
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 1.02 mm 1.02 mm
Package Length 1.8 mm 1.8 mm
Package Style SMT SMT
Package Width 1.12 mm 1.12 mm
Packing Method TR, Paper, 7 Inch TR, Paper, 7 Inch
Quality Factor-Min (at L-nom) 29 29
Rated Current-Max 0.6 A 0.6 A
Self Resonance Frequency 2680 MHz 2680 MHz
Shape/Size Description RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Shielded NO NO
Surface Mount YES YES
Terminal Finish Silver/Palladium/Platinum (Ag/Pd/Pt) Tin/Lead (Sn63Pb37)
Terminal Placement DUAL ENDED DUAL ENDED
Terminal Shape WRAPAROUND WRAPAROUND
Test Frequency 250 MHz 250 MHz
Tolerance 2% 2%
Base Number Matches 1 1
Package Description 0704

Compare AE312RAA18NGLU with alternatives

Compare AE312RAA18NGSH with alternatives