AE207L1D1WQ vs AE207MD1WB feature comparison

AE207L1D1WQ TE Connectivity

Buy Now Datasheet

AE207MD1WB TE Connectivity

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer TE CONNECTIVITY LTD TE CONNECTIVITY LTD
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.40 8536.50.90.40
Actuator Type LEVER SHORT BAT
Body Breadth 11.5 mm 11.5 mm
Body Height 9.09 mm 9.09 mm
Body Length or Diameter 12.7 mm 12.7 mm
Contact (AC) Max Rating R Load 5A@125VAC .02A@20VAC
Contact Current(AC)-Max 5 A 0.02 A
Contact Current(DC)-Max 2 A 0.02 A
Contact (DC) Max Rating R Load 2A@30VDC .02A@20VDC
Contact Voltage(AC)-Max 125 V 20 V
Contact Voltage(DC)-Max 30 V 20 V
Electrical Life 30000 Cycle(s) 30000 Cycle(s)
Mounting Feature PANEL MOUNT PANEL MOUNT
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -20 °C -20 °C
Sealing EPOXY TERMINAL SEALED EPOXY TERMINAL SEALED
Surface Mount NO NO
Switch Action LATCHED AND MOMENTARY LATCHED AND MOMENTARY
Switch Function DPDT DPDT
Switch Type TOGGLE SWITCH TOGGLE SWITCH
Termination Type WIRE WRAP WIRE WRAP
Base Number Matches 1 1

Compare AE207L1D1WQ with alternatives

Compare AE207MD1WB with alternatives