AE205L1D1Z3G
vs
AE205L1D1Z3Q
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
TE CONNECTIVITY LTD
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.90.40
|
8536.50.90.40
|
Actuator Type |
LEVER
|
LEVER
|
Body Breadth |
11.43 mm
|
11.43 mm
|
Body Height |
8.89 mm
|
8.89 mm
|
Body Length or Diameter |
12.7 mm
|
12.7 mm
|
Contact (AC) Max Rating R Load |
.02A@20VAC
|
5A@125VAC
|
Contact Current(AC)-Max |
0.02 A
|
5 A
|
Contact Current(DC)-Max |
0.02 A
|
2 A
|
Contact (DC) Max Rating R Load |
.02A@20VDC
|
2A@30VDC
|
Contact Voltage(AC)-Max |
20 V
|
125 V
|
Contact Voltage(DC)-Max |
20 V
|
30 V
|
Electrical Life |
30000 Cycle(s)
|
30000 Cycle(s)
|
Mounting Feature |
PANEL MOUNT
|
PANEL MOUNT
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-20 °C
|
-20 °C
|
Sealing |
EPOXY TERMINAL SEALED
|
EPOXY TERMINAL SEALED
|
Surface Mount |
NO
|
NO
|
Switch Action |
MOMENTARY
|
MOMENTARY
|
Switch Function |
DPDT
|
DPDT
|
Switch Type |
TOGGLE SWITCH
|
TOGGLE SWITCH
|
Termination Type |
QUICK CONNECT
|
QUICK CONNECT
|
Base Number Matches |
1
|
1
|
|
|
|
Compare AE205L1D1Z3G with alternatives
Compare AE205L1D1Z3Q with alternatives