AE205J1Z3B00
vs
M2028TJG02-FA-1H
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
NKK SWITCHES CO LTD
Reach Compliance Code
unknown
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.50.90.40
8536.50.90.40
Actuator Angle
25 deg
25 deg
Actuator Color
BLACK
BLACK
Actuator Type
ROCKER
ROCKER
Additional Feature
BLACK BEVELED FRAME
Body Breadth
11.43 mm
12.7 mm
Body Length or Diameter
29.3624 mm
13.0048 mm
Center Contact Material
COPPER ALLOY
COPPER
Center Contact Plating
GOLD OVER NICKEL
GOLD
Contact (DC) Max Power Rating R Load
0.4VA@20VDC
0.4VA@28VDC
Contact Function
(ON)-OFF-(ON)
(ON)-OFF-(ON)
Contact Resistance
0.03 mΩ
0.02 mΩ
Contact Timing
BREAK-BEFORE-MAKE
Dielectric Withstand Volts
1000VRMS V
1500VAC V
Electrical Life
30000 Cycle(s)
50000 Cycle(s)
End Contact Material
COPPER ALLOY
End Contact Plating
GOLD OVER NICKEL
GOLD
Insulation Resistance
1000000000 Ω
1000000000 Ω
Mounting Feature
PANEL MOUNT
PANEL MOUNT
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-30 °C
-30 °C
Sealing
EPOXY
EPOXY
Solderability
WAVE
Surface Mount
NO
NO
Switch Action
MOMENTARY
MOMENTARY
Switch Function
DPDT
DPDT
Switch Type
ROCKER SWITCH
ROCKER SWITCH
Terminal Length
0.25 inch
Terminal Material
COPPER ALLOY
Termination Type
QUICK CONNECT
QUICK CONNECT
Base Number Matches
1
1
Rohs Code
Yes
Body Height
9.4234 mm
Housing Material
DIALLYL PHTHALATE
Compare AE205J1Z3B00 with alternatives
Compare M2028TJG02-FA-1H with alternatives