AE196E9B35P
vs
MS27496Y09A35P
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
AERO-ELECTRIC CONNECTOR INC
TYCO ELECTRONICS AMP
Reach Compliance Code
compliant
unknown
Additional Feature
STANDARD: MIL-DTL-38999; LOW PROFILE; EMI AND RFI SHIELDED; POLARIZED, COMPATIBLE CONTACT: M39029/58-360
COMPATIBLE CONTACT: M39029/58-360
Backshell Type
SOLID
SOLID
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
MIL SERIES CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Gender
MALE
MALE
Contact Material
NOT SPECIFIED
Coupling Type
BAYONET
BAYONET
DIN Conformance
NO
NO
Empty Shell
NO
YES
Environmental Characteristics
CORROSION/ENVIRONMENT/FLUID/IMMERSION/VIBRATION RESISTANT
Filter Feature
NO
NO
IEC Conformance
NO
NO
MIL Conformance
YES
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Type
CABLE AND PANEL
PANEL
Option
GENERAL PURPOSE
HERMETIC
Shell Finish
CADMIUM
CADMIUM
Shell Material
ALUMINUM ALLOY
ALUMINUM ALLOY
Shell Size
9
09
Termination Type
CRIMP
Total Number of Contacts
6
6
Base Number Matches
1
2
Compare AE196E9B35P with alternatives
Compare MS27496Y09A35P with alternatives