AE167T23F35S-LC vs MS27467T23A35S-LC feature comparison

AE167T23F35S-LC Aero-Electric Connector Inc

Buy Now Datasheet

MS27467T23A35S-LC

Part not found

Search for MS27467T23A35S-LC
Part Life Cycle Code Active
Ihs Manufacturer AERO-ELECTRIC CONNECTOR INC
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8536.69.40.20
Additional Feature STANDARD: MIL-DTL-38999 SERIES I, RFI SHIELDED
Backshell Type SOLID
Body/Shell Style PLUG
Connector Type MIL SERIES CONNECTOR
Contact Gender FEMALE
Contact Quantities 100
Contact Sizes 22D
Coupling Type BAYONET
Degrees of Rotation 95
Empty Shell YES
Environmental Characteristics CORROSION/ENVIRONMENT/FLUID RESISTANT
Filter Feature NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Type CABLE
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C
Option GENERAL PURPOSE
Polarization N
Shell Finish NICKEL
Shell Material ALUMINUM ALLOY
Shell Size 23
Termination Type CRIMP
Total Number of Contacts 100
Unique Insert Number 23-35
Base Number Matches 1

Compare AE167T23F35S-LC with alternatives