AE156T15B35S
vs
MS27656Y15F35S
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
AERO-ELECTRIC CONNECTOR INC
TYCO ELECTRONICS AMP
Reach Compliance Code
unknown
unknown
Additional Feature
STANDARD: MIL-DTL-38999 SERIES I
COMPATIBLE CONTACT: M39029/56-348
Backshell Type
SOLID
SOLID
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
MIL SERIES CONNECTOR
Contact Gender
FEMALE
FEMALE
Coupling Type
BAYONET
BAYONET
DIN Conformance
NO
NO
Empty Shell
NO
YES
Environmental Characteristics
CORROSION/ENVIRONMENT/FLUID RESISTANT
Filter Feature
NO
NO
IEC Conformance
NO
NO
MIL Conformance
YES
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Type
CABLE AND PANEL
PANEL
Option
GENERAL PURPOSE
HERMETIC
Shell Finish
CADMIUM
NICKEL
Shell Material
ALUMINUM ALLOY
ALUMINUM ALLOY
Shell Size
15
15
Termination Type
CRIMP
Total Number of Contacts
37
37
Base Number Matches
3
5
Compare AE156T15B35S with alternatives
Compare MS27656Y15F35S with alternatives