AE156T15B15B
vs
MS27656T15B15B
feature comparison
Part Life Cycle Code |
Active
|
|
Ihs Manufacturer |
AERO-ELECTRIC CONNECTOR INC
|
|
Reach Compliance Code |
unknown
|
|
Additional Feature |
STANDARD: MIL-DTL-38999 SERIES I
|
|
Backshell Type |
SOLID
|
|
Body/Shell Style |
RECEPTACLE
|
|
Connector Type |
MIL SERIES CONNECTOR
|
|
Contact Gender |
FEMALE
|
|
Coupling Type |
BAYONET
|
|
DIN Conformance |
NO
|
|
Empty Shell |
YES
|
|
Environmental Characteristics |
CORROSION/ENVIRONMENT/FLUID RESISTANT
|
|
Filter Feature |
NO
|
|
IEC Conformance |
NO
|
|
MIL Conformance |
YES
|
|
Mating Information |
MULTIPLE MATING PARTS AVAILABLE
|
|
Mixed Contacts |
NO
|
|
Mounting Type |
CABLE AND PANEL
|
|
Option |
GENERAL PURPOSE
|
|
Shell Finish |
CADMIUM
|
|
Shell Material |
ALUMINUM ALLOY
|
|
Shell Size |
15
|
|
Termination Type |
CRIMP
|
|
Total Number of Contacts |
15
|
|
Base Number Matches |
3
|
|
|
|
|
Compare AE156T15B15B with alternatives