AE15-EW-S24-DIN vs AE15-EW-S24-T feature comparison

AE15-EW-S24-DIN CUI Inc

Buy Now Datasheet

AE15-EW-S24-T CUI Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer CUI INC CUI INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Samacsys Manufacturer CUI Inc. CUI Inc.
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
Approvals EN EN
Efficiency (Main Output) 80% 80%
Input Voltage-Max 1000 V 1000 V
Input Voltage-Min 100 V 100 V
Input Voltage-Nom 200 V 200 V
JESD-30 Code R-PXFM-X R-PXMA-X
Length 96.1 mm 96.1 mm
Line Regulation-Max 1% 1%
Load Regulation-Max 1% 1%
Number of Functions 1 1
Number of Outputs 1 1
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 0.625 A 0.625 A
Output Voltage-Max 24.48 V 24.48 V
Output Voltage-Min 23.52 V 23.52 V
Output Voltage-Nom 24 V 24 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code XFM XMA
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Protections OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; SHORT CIRCUIT OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; SHORT CIRCUIT
Ripple Voltage (Main Out) 0.0707 Vrms 0.0707 Vrms
Surface Mount NO NO
Technology HYBRID HYBRID
Terminal Form UNSPECIFIED UNSPECIFIED
Terminal Position UNSPECIFIED UNSPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Total Power Output-Max 15 W 15 W
Trim/Adjustable Output NO NO
Width 54 mm 54 mm
Base Number Matches 1 1
Seated Height-Max 33 mm

Compare AE15-EW-S24-DIN with alternatives

Compare AE15-EW-S24-T with alternatives