AE15-EW-S24-DIN
vs
AE15B-EW-S24-DIN
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
CUI INC
|
CUI INC
|
Reach Compliance Code |
compliant
|
not_compliant
|
ECCN Code |
EAR99
|
|
Samacsys Manufacturer |
CUI Inc.
|
CUI Inc.
|
Analog IC - Other Type |
DC-DC REGULATED POWER SUPPLY MODULE
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Approvals |
EN
|
|
Efficiency (Main Output) |
80%
|
|
Input Voltage-Max |
1000 V
|
|
Input Voltage-Min |
100 V
|
|
Input Voltage-Nom |
200 V
|
|
JESD-30 Code |
R-PXFM-X
|
|
Length |
96.1 mm
|
|
Line Regulation-Max |
1%
|
|
Load Regulation-Max |
1%
|
|
Number of Functions |
1
|
|
Number of Outputs |
1
|
|
Operating Temperature-Max |
70 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Output Current-Max |
0.625 A
|
|
Output Voltage-Max |
24.48 V
|
|
Output Voltage-Min |
23.52 V
|
|
Output Voltage-Nom |
24 V
|
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Code |
XFM
|
|
Package Shape |
RECTANGULAR
|
|
Package Style |
FLANGE MOUNT
|
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
NOT SPECIFIED
|
Protections |
OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; SHORT CIRCUIT
|
|
Ripple Voltage (Main Out) |
0.0707 Vrms
|
|
Surface Mount |
NO
|
|
Technology |
HYBRID
|
|
Terminal Form |
UNSPECIFIED
|
|
Terminal Position |
UNSPECIFIED
|
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
NOT SPECIFIED
|
Total Power Output-Max |
15 W
|
|
Trim/Adjustable Output |
NO
|
|
Width |
54 mm
|
|
Base Number Matches |
1
|
1
|
|
|
|