AE108MD1AG vs AE108LD1AQ feature comparison

AE108MD1AG TE Connectivity

Buy Now Datasheet

AE108LD1AQ TE Connectivity

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer TE CONNECTIVITY LTD TE CONNECTIVITY LTD
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.40 8536.50.90.40
Actuator Type SHORT BAT LEVER
Body Breadth 12.08 mm 12.08 mm
Body Height 6.86 mm 6.86 mm
Body Length or Diameter 12.7 mm 12.7 mm
Contact (AC) Max Rating R Load .02A@20VAC 5A@125VAC
Contact Current(AC)-Max 0.02 A 5 A
Contact Current(DC)-Max 0.02 A 2 A
Contact (DC) Max Rating R Load .02A@20VDC 2A@30VDC
Contact Voltage(AC)-Max 20 V 125 V
Contact Voltage(DC)-Max 20 V 30 V
Electrical Life 30000 Cycle(s) 30000 Cycle(s)
Mounting Feature THROUGH HOLE-RIGHT ANGLE THROUGH HOLE-RIGHT ANGLE
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -20 °C -20 °C
Sealing EPOXY TERMINAL SEALED EPOXY TERMINAL SEALED
Surface Mount NO NO
Switch Action LATCHED AND MOMENTARY LATCHED AND MOMENTARY
Switch Function SPDT SPDT
Switch Type TOGGLE SWITCH TOGGLE SWITCH
Termination Type SOLDER SOLDER
Base Number Matches 1 1
Bushing Diameter 0.245 inch
Bushing Length 0.25 inch
Bushing Type UNTHREADED
Center Contact Material COPPER ALLOY
Center Contact Plating SILVER
Contact Function ON-(ON)
Contact Resistance 0.03 mΩ
Contact Timing BREAK-BEFORE-MAKE
Dielectric Withstand Volts 1000VRMS V
End Contact Material COPPER ALLOY
End Contact Plating SILVER
Insulation Resistance 1000000000 Ω
PCB Hole Count 5
Solderability WAVE
Terminal Length 0.125 inch

Compare AE108MD1AG with alternatives

Compare AE108LD1AQ with alternatives