AE101MD1AV2Q04
vs
AE101MD1AV2B04
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
TE CONNECTIVITY LTD
Package Description
ROHS COMPLIANT
ROHS COMPLIANT
Reach Compliance Code
unknown
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.50.90.65
8536.50.90.65
Samacsys Manufacturer
TE Connectivity
TE Connectivity
Actuator Finish
NICKEL
NICKEL
Actuator Type
LEVER
LEVER
Body Breadth
6.6 mm
6.6 mm
Body Height
12.7 mm
12.7 mm
Body Length or Diameter
12.7 mm
12.7 mm
Center Contact Plating
SILVER
GOLD
Contact (AC) Max Rating R Load
5A@120VAC
.02A@20VAC
Contact Current(AC)-Max
5 A
0.4 A
Contact Current(DC)-Max
5 A
0.4 A
Contact (DC) Max Rating R Load
5A@28VDC
.02A@20VDC
Contact Function
ON-ON
ON-ON
Contact Resistance
0.01 mΩ
0.01 mΩ
Contact Voltage(AC)-Max
125 V
20 V
Contact Voltage(DC)-Max
28 V
20 V
Dielectric Withstand Volts
1000 V
1000 V
Electrical Life
6000 Cycle(s)
6000 Cycle(s)
End Contact Material
COPPER ALLOY
COPPER ALLOY
Insulation Resistance
1000000000 Ω
1000000000 Ω
JESD-609 Code
e4
e4
Mounting Feature
PANEL MOUNT
PANEL MOUNT
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-30 °C
-30 °C
Sealing
EPOXY TERMINAL SEALED
EPOXY TERMINAL SEALED
Surface Mount
NO
NO
Switch Action
LATCHED
LATCHED
Switch Function
SPDT
SPDT
Switch Type
TOGGLE SWITCH
TOGGLE SWITCH
Terminal Finish
Gold (Au) - with Nickel (Ni) barrier
Gold (Au) - with Nickel (Ni) barrier
Termination Type
SOLDER
SOLDER
Base Number Matches
1
1
Compare AE101MD1AV2Q04 with alternatives
Compare AE101MD1AV2B04 with alternatives