ADXRS620WBBGZA vs ADXRS300ABG feature comparison

ADXRS620WBBGZA Analog Devices Inc

Buy Now Datasheet

ADXRS300ABG Analog Devices Inc

Buy Now Datasheet
No No
No No
Obsolete Obsolete
ANALOG DEVICES INC ANALOG DEVICES INC
BGA BGA
BGA-32 7 X 7 MM, 3 MM HEIGHT, BGA-32
32 32
BG-32-3 BG-32-3
unknown unknown
7A994 7A994
8542.39.00.01 8542.39.00.01
Analog Devices Analog Devices
ANALOG CIRCUIT ANALOG CIRCUIT
S-CBGA-B32 S-PBGA-B32
6.85 mm 7 mm
1 1
32 32
125 °C 85 °C
-55 °C -40 °C
CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
FBGA FBGA
BGA32,7X7,32 BGA32,7X7,32
SQUARE SQUARE
GRID ARRAY, FINE PITCH GRID ARRAY, FINE PITCH
NOT SPECIFIED
Not Qualified Not Qualified
3.8 mm 3.65 mm
5.25 V 5.25 V
4.75 V 4.75 V
5 V 5 V
YES YES
BIMOS BIMOS
MILITARY INDUSTRIAL
BALL BALL
0.8 mm 0.8 mm
BOTTOM BOTTOM
NOT SPECIFIED
6.85 mm 7 mm
1 1
e0
TIN LEAD

Compare ADXRS620WBBGZA with alternatives

Compare ADXRS300ABG with alternatives