ADXRS610WBBGZA
vs
ADXRS610WBBGZA-RL
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
parentfamilyid
1207273
1207273
Ihs Manufacturer
ANALOG DEVICES INC
ANALOG DEVICES INC
Part Package Code
BGA
BGA
Package Description
FBGA,
FBGA,
Pin Count
32
32
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Category CO2 Kg
12.04
12.04
Compliance Temperature Grade
Industrial: -40C to +105C
Industrial: -40C to +105C
Analog IC - Other Type
ANALOG CIRCUIT
ANALOG CIRCUIT
JESD-30 Code
S-CBGA-B32
S-CBGA-B32
Length
6.85 mm
6.85 mm
Number of Functions
1
1
Number of Terminals
32
32
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Code
FBGA
FBGA
Package Equivalence Code
BGA32,7X7,32
BGA32,7X7,32
Package Shape
SQUARE
SQUARE
Package Style
GRID ARRAY, FINE PITCH
GRID ARRAY, FINE PITCH
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
3.8 mm
3.8 mm
Supply Voltage-Max (Vsup)
5.25 V
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
4.75 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Form
BALL
BALL
Terminal Pitch
0.8 mm
0.8 mm
Terminal Position
BOTTOM
BOTTOM
Width
6.85 mm
6.85 mm
Base Number Matches
1
1
Compare ADXRS610WBBGZA with alternatives
Compare ADXRS610WBBGZA-RL with alternatives