ADXRS300ABG vs ADXRS620BBGZ feature comparison

ADXRS300ABG Analog Devices Inc

Buy Now Datasheet

ADXRS620BBGZ Analog Devices Inc

Buy Now Datasheet
Pbfree Code No No
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ANALOG DEVICES INC ANALOG DEVICES INC
Part Package Code BGA BGA
Package Description 7 X 7 MM, 3 MM HEIGHT, BGA-32 BGA-32
Pin Count 32 32
Manufacturer Package Code BG-32-3 BG-32-3
Reach Compliance Code unknown compliant
ECCN Code 7A994 7A994
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Analog Devices Analog Devices
Analog IC - Other Type ANALOG CIRCUIT ANALOG CIRCUIT
JESD-30 Code S-PBGA-B32 S-CBGA-B32
JESD-609 Code e0
Length 7 mm 6.85 mm
Number of Functions 1 1
Number of Terminals 32 32
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Code FBGA FBGA
Package Equivalence Code BGA32,7X7,32 BGA32,7X7,32
Package Shape SQUARE SQUARE
Package Style GRID ARRAY, FINE PITCH GRID ARRAY, FINE PITCH
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.65 mm 3.8 mm
Supply Voltage-Max (Vsup) 5.25 V 5.25 V
Supply Voltage-Min (Vsup) 4.75 V 4.75 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology BIMOS BIMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Finish TIN LEAD
Terminal Form BALL BALL
Terminal Pitch 0.8 mm 0.8 mm
Terminal Position BOTTOM BOTTOM
Width 7 mm 6.85 mm
Base Number Matches 3 2
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare ADXRS300ABG with alternatives

Compare ADXRS620BBGZ with alternatives