ADXL203WCEZB-REEL vs ADXL203WCEZB feature comparison

ADXL203WCEZB-REEL Rochester Electronics LLC

Buy Now Datasheet

ADXL203WCEZB Analog Devices Inc

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS INC ANALOG DEVICES INC
Part Package Code LCC LCC
Package Description QCCN, 5 X 5 MM, 2 MM HEIGHT, ROHS COMPLIANT, CERAMIC, LCC-8
Pin Count 8 8
Reach Compliance Code unknown compliant
Analog IC - Other Type ANALOG CIRCUIT ANALOG CIRCUIT
JESD-30 Code S-CQCC-N8 S-CQCC-N8
Length 5 mm 5 mm
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code QCCN QCCN
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Qualification Status COMMERCIAL Not Qualified
Seated Height-Max 2.38 mm 2.38 mm
Supply Voltage-Max (Vsup) 6 V 6 V
Supply Voltage-Min (Vsup) 3 V 3 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Form NO LEAD NO LEAD
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Width 5 mm 5 mm
Base Number Matches 2 1
Rohs Code Yes
HTS Code 8542.39.00.01
Package Equivalence Code LCC8,.2SQ

Compare ADXL203WCEZB with alternatives