ADV7197KST vs ADV7197KS feature comparison

ADV7197KST Analog Devices Inc

Buy Now Datasheet

ADV7197KS Analog Devices Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ANALOG DEVICES INC ANALOG DEVICES INC
Part Package Code QFP QFP
Package Description PLASTIC, MQFP-52 PLASTIC, QFP-52
Pin Count 52 52
Reach Compliance Code unknown not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Consumer IC Type CONSUMER CIRCUIT CONSUMER CIRCUIT
JESD-30 Code S-PQFP-G52 S-PQFP-G52
JESD-609 Code e0 e0
Length 10 mm 10 mm
Number of Functions 1 1
Number of Terminals 52 52
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QFP QFP
Package Equivalence Code QFP52,.52SQ QFP52,.52SQ
Package Shape SQUARE SQUARE
Package Style FLATPACK FLATPACK
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.39 mm 2.39 mm
Supply Current-Max 102 mA
Supply Voltage-Max (Vsup) 3.45 V 3.465 V
Supply Voltage-Min (Vsup) 3.15 V 3.135 V
Surface Mount YES YES
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position QUAD QUAD
Width 10 mm 10 mm
Base Number Matches 1 3
Moisture Sensitivity Level 3
Peak Reflow Temperature (Cel) 240