ADV601JS vs ADV601LCJST feature comparison

ADV601JS Analog Devices Inc

Buy Now Datasheet

ADV601LCJST Analog Devices Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ANALOG DEVICES INC ANALOG DEVICES INC
Part Package Code QFP QFP
Package Description PLASTIC, QFP-160 LQFP-120
Pin Count 160 120
Reach Compliance Code unknown not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Consumer IC Type CONSUMER CIRCUIT CONSUMER CIRCUIT
JESD-30 Code S-PQFP-G160 S-PQFP-G120
JESD-609 Code e0 e0
Length 28 mm 14 mm
Number of Functions 1 1
Number of Terminals 160 120
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QFP LFQFP
Package Equivalence Code QFP160,1.2SQ QFP120,.63SQ,16
Package Shape SQUARE SQUARE
Package Style FLATPACK FLATPACK, LOW PROFILE, FINE PITCH
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.07 mm 1.6 mm
Supply Current-Max 270 mA 270 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.4 mm
Terminal Position QUAD QUAD
Width 28 mm 14 mm
Base Number Matches 2 2
Moisture Sensitivity Level 3
Peak Reflow Temperature (Cel) 240