ADV3221ARZ vs ADV3221ARZ feature comparison

ADV3221ARZ Analog Devices Inc

Buy Now Datasheet

ADV3221ARZ Rochester Electronics LLC

Buy Now Datasheet
Pbfree Code No
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ANALOG DEVICES INC ROCHESTER ELECTRONICS INC
Part Package Code SOIC SOIC
Package Description ROHS COMPLIANT, MS-012AC, SOIC-16 ,
Pin Count 16 16
Manufacturer Package Code R-16
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer Analog Devices
Analog IC - Other Type DIFFERENTIAL MULTIPLEXER DIFFERENTIAL MULTIPLEXER
JESD-30 Code R-PDSO-G16 R-PDSO-G16
JESD-609 Code e3
Moisture Sensitivity Level 1
Neg Supply Voltage-Nom (Vsup) -5 V
Number of Channels 4
Number of Functions 1
Number of Terminals 16 16
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP16,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified COMMERCIAL
Supply Current-Max (Isup) 8 mA
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES YES
Technology BIPOLAR
Temperature Grade INDUSTRIAL
Terminal Finish Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Base Number Matches 3 1