ADUM7702BRWZ vs AD7401YRW-REEL7 feature comparison

ADUM7702BRWZ Analog Devices Inc

Buy Now Datasheet

AD7401YRW-REEL7 Analog Devices Inc

Buy Now Datasheet
Pbfree Code No No
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ANALOG DEVICES INC ANALOG DEVICES INC
Package Description SOIC-16 SOP, SOP16,.4
Pin Count 16 16
Manufacturer Package Code RW-16
Reach Compliance Code compliant unknown
Date Of Intro 2020-07-15
Samacsys Manufacturer Analog Devices
Analog Input Voltage-Max 0.064 V
Analog Input Voltage-Min -0.064 V
Converter Type ADC, DELTA-SIGMA
JESD-30 Code R-PDSO-G16 R-PDSO-G16
Length 10.3 mm 10.3 mm
Linearity Error-Max (EL) 0.0122%
Moisture Sensitivity Level 3 1
Number of Analog In Channels 1
Number of Bits 16
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 125 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Output Bit Code BINARY
Output Format SERIAL
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP16,.4 SOP16,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Sample Rate 0.0781 MHz
Seated Height-Max 2.65 mm 2.65 mm
Supply Current-Max 10 mA
Supply Voltage-Nom 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 7.5 mm 7.5 mm
Base Number Matches 1 1
Part Package Code SOIC
HTS Code 8542.39.00.01
Analog IC - Other Type ANALOG CIRCUIT
Qualification Status Not Qualified
Supply Current-Max (Isup) 12 mA
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V

Compare ADUM7702BRWZ with alternatives

Compare AD7401YRW-REEL7 with alternatives