ADTSM25RV
vs
KSM0311CT
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
APEM COMPONENTS INC
HOKURIKU ELECTRIC INDUSTRY CO LTD
Package Description
LEAD FREE
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.50.90.40
8536.50.90.40
Samacsys Manufacturer
Apem
Actuator Angle
Actuator Color
BLACK
Actuator Length
0.197 inch
Actuator Material
THERMOPLASTIC
Actuator Travel
0.3556 mm
Actuator Type
STEM
Body Breadth
12 mm
3.5 mm
Body Color
BLACK
Body Height
3.5 mm
4.55 mm
Body Length or Diameter
12 mm
6 mm
Center Contact Material
PHOSPHOR BRONZE
Center Contact Plating
SILVER
Circuit Configuration
1X1
1X1
Contact Current(DC)-Max
0.05 A
0.05 A
Contact (DC) Max Rating R Load
.05A@12VDC
.05A@12VDC
Contact Resistance
0.1 mΩ
Contact Voltage(DC)-Max
12 V
12 V
Dielectric Withstand Volts
250VAC V
Electrical Life
100000 Cycle(s)
End Contact Material
PHOSPHOR BRONZE
End Contact Plating
SILVER
Housing Material
STAINLESS STEEL
Insulation Resistance
100000000 Ω
Insulator Material
THERMOPLASTIC
JESD-609 Code
e4
Mounting Feature
SURFACE MOUNT-STRAIGHT
THROUGH HOLE-STRAIGHT
Number of Switches
1
1
Operating Force-Max
3.04 N
3.24 N
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
-25 °C
-20 °C
Packing Method
BAG; BULK
TAPE AND REEL
Surface Mount
NO
NO
Switch Action
MOMENTARY-TACTILE
MOMENTARY-TACTILE
Switch Function
SPST
SPST
Switch Type
KEYPAD SWITCH
KEYPAD SWITCH
Terminal Finish
Silver (Ag)
Terminal Material
BRASS
Termination Type
SOLDER
SOLDER
Base Number Matches
2
1
Pbfree Code
Yes
Contact Bounce Time-Max
10 ms
Compare ADTSM25RV with alternatives
Compare KSM0311CT with alternatives