ADTSJW69TVT/R vs SWT6-E5RAP feature comparison

ADTSJW69TVT/R APEM Inc

Buy Now Datasheet

SWT6-E5RAP TT Electronics Resistors

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer APEM COMPONENTS INC TT ELECTRONICS PLC
Package Description LEAD FREE ROHS COMPLIANT
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.40 8536.50.90.40
Actuator Angle
Actuator Length 0.037 inch
Actuator Type STEM STEM
Body Breadth 6.2 mm 6.2 mm
Body Color BLACK
Body Height 2.85 mm 3.5 mm
Body Length or Diameter 6.3 mm 6.2 mm
Center Contact Material PHOSPHOR BRONZE
Center Contact Plating SILVER
Circuit Configuration 1X1 1X1
Contact Current(DC)-Max 0.05 A 0.05 A
Contact (DC) Max Rating R Load .05A@12VDC .05A@12VDC
Contact Resistance 0.1 mΩ 0.1 mΩ
Contact Voltage(DC)-Max 12 V 12 V
Dielectric Withstand Volts 250VAC V
Electrical Life 500000 Cycle(s) 1000000 Cycle(s)
End Contact Material PHOSPHOR BRONZE
End Contact Plating SILVER
Housing Material STAINLESS STEEL
Insulation Resistance 100000000 Ω 100000000 Ω
JESD-609 Code e4
Mounting Feature SURFACE MOUNT-STRAIGHT THROUGH HOLE-STRAIGHT
Number of Switches 1 1
Operating Force-Max 3.53 N 2.55 N
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -25 °C -20 °C
Packing Method TAPE AND REEL AMMO PACK
Surface Mount NO NO
Switch Action MOMENTARY-TACTILE MOMENTARY-TACTILE
Switch Function SPST SPST
Switch Type KEYPAD SWITCH KEYPAD SWITCH
Terminal Finish SILVER
Terminal Material BRASS
Termination Type SOLDER SOLDER
Base Number Matches 1 2
Rohs Code Yes
Actuator Color RED
PCB Hole Count 5
Terminal Length 0.137 inch

Compare ADTSJW69TVT/R with alternatives

Compare SWT6-E5RAP with alternatives