ADTL084ARZ vs ADTL082JRZ feature comparison

ADTL084ARZ Analog Devices Inc

Buy Now Datasheet

ADTL082JRZ Analog Devices Inc

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code Yes Yes
Part Life Cycle Code Active End Of Life
Ihs Manufacturer ANALOG DEVICES INC ANALOG DEVICES INC
Part Package Code SOIC SOIC
Package Description ROHS COMPLIANT, MS-012AB, SOIC-14 ROHS COMPLIANT, MS-012AA, SOIC-8
Pin Count 14 8
Manufacturer Package Code R-14
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Samacsys Manufacturer Analog Devices
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.005 µA 0.003 µA
Bias Current-Max (IIB) @25C 0.0001 µA 0.0001 µA
Common-mode Reject Ratio-Nom 86 dB 86 dB
Frequency Compensation YES YES
Input Offset Current-Max (IIO) 0.005 µA 0.003 µA
Input Offset Voltage-Max 9000 µV 10000 µV
JESD-30 Code R-PDSO-G14 R-PDSO-G8
JESD-609 Code e3 e3
Length 8.65 mm 4.9 mm
Low-Bias YES YES
Low-Offset NO NO
Moisture Sensitivity Level 1 1
Neg Supply Voltage Limit-Max -18 V -18 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Functions 4 2
Number of Terminals 14 8
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP14,.25 SOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 1.75 mm
Slew Rate-Nom 20 V/us 20 V/us
Supply Current-Max 8 mA 3.8 mA
Supply Voltage Limit-Max 18 V 18 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount YES YES
Temperature Grade AUTOMOTIVE COMMERCIAL
Terminal Finish Matte Tin (Sn) Matte Tin (Sn) - annealed
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Unity Gain BW-Nom 5000 5000
Voltage Gain-Min 50000 90000
Width 3.9 mm 3.9 mm
Base Number Matches 2 1

Compare ADTL084ARZ with alternatives

Compare ADTL082JRZ with alternatives