ADTL082ARMZ
vs
ADTL084JR-REEL
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
Yes
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ANALOG DEVICES INC
ANALOG DEVICES INC
Part Package Code
SOIC
SOIC
Package Description
ROHS COMPLIANT, MO-187AA, MSOP-8
MS-012AB, SOIC-14
Pin Count
8
14
Manufacturer Package Code
RM-8
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Samacsys Manufacturer
Analog Devices
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB)
0.005 µA
0.003 µA
Common-mode Reject Ratio-Nom
86 dB
86 dB
Input Offset Voltage-Max
9000 µV
10000 µV
JESD-30 Code
S-PDSO-G8
R-PDSO-G14
JESD-609 Code
e3
Length
3 mm
8.65 mm
Moisture Sensitivity Level
1
1
Neg Supply Voltage Limit-Max
-18 V
-18 V
Neg Supply Voltage-Nom (Vsup)
-15 V
-15 V
Number of Functions
2
4
Number of Terminals
8
14
Operating Temperature-Max
125 °C
70 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
SOP
Package Shape
SQUARE
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
240
Seated Height-Max
1.1 mm
1.75 mm
Slew Rate-Nom
20 V/us
20 V/us
Supply Voltage Limit-Max
18 V
18 V
Supply Voltage-Nom (Vsup)
15 V
15 V
Surface Mount
YES
YES
Temperature Grade
AUTOMOTIVE
COMMERCIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Unity Gain BW-Nom
5000
5000
Width
3 mm
3.9 mm
Base Number Matches
1
1
Architecture
VOLTAGE-FEEDBACK
Bias Current-Max (IIB) @25C
0.0001 µA
Frequency Compensation
YES
Input Offset Current-Max (IIO)
0.003 µA
Low-Bias
YES
Low-Offset
NO
Package Equivalence Code
SOP14,.25
Packing Method
TR
Qualification Status
Not Qualified
Supply Current-Max
7.6 mA
Voltage Gain-Min
90000
Compare ADTL082ARMZ with alternatives
Compare ADTL084JR-REEL with alternatives