ADT7473ARQZ-001 vs ADT7473ARQZ-1RL feature comparison

ADT7473ARQZ-001 onsemi

Buy Now Datasheet

ADT7473ARQZ-1RL onsemi

Buy Now Datasheet
Pbfree Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ONSEMI ONSEMI
Part Package Code QSOP-16 QSOP-16
Package Description HALOGEN FREE AND ROHS COMPLIANT, QSOP-16 QSOP-16
Pin Count 16 16
Manufacturer Package Code 492-01 492-01
Reach Compliance Code compliant compliant
Factory Lead Time 4 Weeks 13 Weeks
Samacsys Manufacturer onsemi onsemi
Accuracy-Max (Cel) 2.5 Cel 2.5 Cel
Body Breadth 3.9 mm 3.9 mm
Body Height 1.64 mm 1.64 mm
Body Length or Diameter 4.89 mm 4.89 mm
Housing PLASTIC PLASTIC
JESD-609 Code e3 e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Bits 8 8
Number of Terminals 16 16
Operating Current-Max 3 mA 3 mA
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Interface Type SERIAL BUS INTERFACE SERIAL BUS INTERFACE
Package Shape/Style RECTANGULAR RECTANGULAR
Sensors/Transducers Type TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 3 V 3 V
Surface Mount YES YES
Terminal Finish Tin (Sn) MATTE TIN
Termination Type SOLDER SOLDER
Base Number Matches 1 1

Compare ADT7473ARQZ-001 with alternatives

Compare ADT7473ARQZ-1RL with alternatives