ADT7462ACPZ-5RL7
vs
ADT7462ACPZ-REEL7
feature comparison
Pbfree Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
ONSEMI
|
ANALOG DEVICES INC
|
Part Package Code |
LFCSP32, 5x5, 0.5P
|
|
Package Description |
LEAD FREE, 5 X 5 MM, LFCSP-32
|
5 X 5 MM, MO-220VHHD-2, LFCSP-32
|
Pin Count |
32
|
|
Manufacturer Package Code |
932AE
|
|
Reach Compliance Code |
compliant
|
compliant
|
Samacsys Manufacturer |
onsemi
|
|
Accuracy-Max (Cel) |
4 Cel
|
3.25 Cel
|
Additional Feature |
HYSTERESIS IS 0.07V
|
|
Body Breadth |
5 mm
|
6 mm
|
Body Height |
0.9 mm
|
0.85 mm
|
Body Length or Diameter |
5 mm
|
6 mm
|
JESD-609 Code |
e3
|
e3
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Bits |
8
|
8
|
Operating Current-Max |
4 mA
|
4 mA
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Interface Type |
4-WIRE INTERFACE
|
SERIAL BUS INTERFACE
|
Package Shape/Style |
SQUARE
|
SQUARE
|
Sensors/Transducers Type |
TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL
|
TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL
|
Supply Voltage-Max |
5.5 V
|
5.5 V
|
Supply Voltage-Min |
3 V
|
3 V
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
Tin (Sn)
|
Matte Tin (Sn)
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.39.00.01
|
|
|
|
Compare ADT7462ACPZ-5RL7 with alternatives
Compare ADT7462ACPZ-REEL7 with alternatives