ADT7461ARZ
vs
ADT7461ARZ-REEL7
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
ONSEMI
ANALOG DEVICES INC
Part Package Code
SOIC-8 Narrow Body
SOIC
Package Description
SOIC-8
SOIC-8
Pin Count
8
8
Manufacturer Package Code
751-07
Reach Compliance Code
unknown
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Factory Lead Time
4 Weeks
Samacsys Manufacturer
onsemi
Accuracy-Max (Cel)
3 Cel
3 Cel
Body Breadth
3.9 mm
3.9 mm
Body Height
1.75 mm
1.75 mm
Body Length or Diameter
4.9 mm
4.9 mm
JESD-609 Code
e3
e3
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Bits
8
8
Number of Terminals
8
8
Operating Current-Max
0.215 mA
0.215 mA
Operating Temperature-Max
120 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Interface Type
2-WIRE INTERFACE
2-WIRE INTERFACE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Equivalence Code
SOP8,.25
SOP8,.25
Package Shape/Style
RECTANGULAR
RECTANGULAR
Sensors/Transducers Type
TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL
TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
3 V
3 V
Surface Mount
YES
YES
Temperature Coefficient
NEGATIVE ppm/°C
NEGATIVE ppm/°C
Terminal Finish
Tin (Sn)
Matte Tin (Sn) - annealed
Termination Type
SOLDER
SOLDER
Base Number Matches
2
2
Rohs Code
Yes
Compare ADT7461ARZ with alternatives
Compare ADT7461ARZ-REEL7 with alternatives