ADT7461ARMZ-2 vs ADT7461ARM-REEL7 feature comparison

ADT7461ARMZ-2 onsemi

Buy Now Datasheet

ADT7461ARM-REEL7 Analog Devices Inc

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer ON SEMICONDUCTOR ANALOG DEVICES INC
Part Package Code TSSOP TSSOP
Package Description TSSOP8,.19 TSSOP8,.19
Pin Count 8 8
Reach Compliance Code compliant not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Accuracy-Max (Cel) 3 Cel 3 Cel
Body Breadth 3 mm 3 mm
Body Height 1.1 mm 1.1 mm
Body Length or Diameter 3 mm 3 mm
JESD-609 Code e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Bits 8 8
Number of Terminals 8 8
Operating Current-Max 0.215 mA 0.215 mA
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Interface Type 2-WIRE INTERFACE 2-WIRE INTERFACE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Equivalence Code TSSOP8,.19 TSSOP8,.19
Package Shape/Style SQUARE SQUARE
Sensors/Transducers Type TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 3 V 3 V
Surface Mount YES YES
Temperature Coefficient NEGATIVE ppm/°C NEGATIVE ppm/°C
Terminal Finish Tin (Sn) TIN LEAD
Termination Type SOLDER SOLDER
Base Number Matches 2 3

Compare ADT7461ARMZ-2 with alternatives

Compare ADT7461ARM-REEL7 with alternatives