ADT7461ARM
vs
ADM1032ARMZ-1REEL7
feature comparison
Pbfree Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
ON SEMICONDUCTOR
|
ON SEMICONDUCTOR
|
Part Package Code |
Micro 8 lead Surface Mount
|
TSSOP
|
Package Description |
TSSOP8,.19
|
LEAD FREE, MO-187AA, MSOP-8
|
Pin Count |
8
|
8
|
Manufacturer Package Code |
846A-02
|
|
Reach Compliance Code |
not_compliant
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Accuracy-Max (Cel) |
3 Cel
|
|
Body Breadth |
3 mm
|
|
Body Height |
1.1 mm
|
|
Body Length or Diameter |
3 mm
|
|
Mounting Feature |
SURFACE MOUNT
|
|
Number of Bits |
8
|
|
Number of Terminals |
8
|
8
|
Operating Current-Max |
0.215 mA
|
|
Operating Temperature-Max |
120 °C
|
120 °C
|
Operating Temperature-Min |
-40 °C
|
|
Output Interface Type |
2-WIRE INTERFACE
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Equivalence Code |
TSSOP8,.19
|
|
Package Shape/Style |
SQUARE
|
|
Sensors/Transducers Type |
TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL
|
|
Supply Voltage-Max |
5.5 V
|
|
Supply Voltage-Min |
3 V
|
|
Surface Mount |
YES
|
YES
|
Temperature Coefficient |
NEGATIVE ppm/°C
|
|
Termination Type |
SOLDER
|
|
Base Number Matches |
3
|
2
|
Rohs Code |
|
Yes
|
Analog IC - Other Type |
|
ANALOG CIRCUIT
|
JESD-30 Code |
|
S-PDSO-G8
|
JESD-609 Code |
|
e0
|
Length |
|
3 mm
|
Number of Functions |
|
1
|
Package Code |
|
TSSOP
|
Package Shape |
|
SQUARE
|
Package Style |
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel) |
|
NOT SPECIFIED
|
Qualification Status |
|
Not Qualified
|
Seated Height-Max |
|
1.1 mm
|
Supply Voltage-Max (Vsup) |
|
5.5 V
|
Supply Voltage-Min (Vsup) |
|
3 V
|
Supply Voltage-Nom (Vsup) |
|
3.3 V
|
Temperature Grade |
|
OTHER
|
Terminal Form |
|
GULL WING
|
Terminal Pitch |
|
0.65 mm
|
Terminal Position |
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
Width |
|
3 mm
|
|
|
|
Compare ADT7461ARM with alternatives
Compare ADM1032ARMZ-1REEL7 with alternatives