ADT7461ARM vs ADT7461ARM-REEL feature comparison

ADT7461ARM Analog Devices Inc

Buy Now Datasheet

ADT7461ARM-REEL Analog Devices Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer ANALOG DEVICES INC ANALOG DEVICES INC
Part Package Code TSSOP TSSOP
Package Description TSSOP8,.19 TSSOP8,.19
Pin Count 8 8
Reach Compliance Code not_compliant not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Accuracy-Max (Cel) 3 Cel 3 Cel
Body Breadth 3 mm 3 mm
Body Height 1.1 mm 1.1 mm
Body Length or Diameter 3 mm 3 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Bits 8 8
Number of Terminals 8 8
Operating Current-Max 0.215 mA 0.215 mA
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Interface Type 2-WIRE INTERFACE 2-WIRE INTERFACE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Equivalence Code TSSOP8,.19 TSSOP8,.19
Package Shape/Style SQUARE SQUARE
Sensors/Transducers Type TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 3 V 3 V
Surface Mount YES YES
Temperature Coefficient NEGATIVE ppm/°C NEGATIVE ppm/°C
Terminal Finish TIN LEAD TIN LEAD
Termination Type SOLDER SOLDER
Base Number Matches 9 2

Compare ADT7461ARM with alternatives

Compare ADT7461ARM-REEL with alternatives